Cap Tant Solid 1uF 20V W CASE 10% (2.06 X 1.35 X 1.2mm) Inward L SMD (0.1%FR) 8 Ohm 125°C Medical T/R
Checking distributor stock and pricing after the page loads.
Vishay TM8W105K020UBA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 2.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICROTAN®, TM8 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.