
The TMC005R5000FE02 is a general-purpose resistor from Vishay with a resistance of 500 milliohms and a tolerance of 1%. It features a moisture-resistant design and can operate within a temperature range of -55°C to 250°C. The resistor has a maximum power dissipation of 7.5 watts and is packaged in bulk. It is compliant with RoHS regulations.
Vishay TMC005R5000FE02 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | TMC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMC005R5000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
