
5kΩ, 1% tolerance chassis mount resistor with 50W maximum power dissipation. Features moisture resistance and a solder lead/base style. Operating temperature range from -55°C to 250°C. Dimensions include 1.968-inch length, 1.14-inch width, and 0.625-inch height. RoHS compliant.
Vishay TMC0505K000FE02 technical specifications.
| Features | Moisture Resistant |
| Height | 0.625inch |
| Lead/Base Style | Solder |
| Length | 1.968inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | TMC |
| Tolerance | 1% |
| Width | 1.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC0505K000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.