
RES CHAS MNT 5 OHM 1% 50W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TMC0505R000FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TMC0505R000FE02 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | TMC |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TMC0505R000FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.