
Chassis mount resistor with 6 Ohm resistance and 1% tolerance. Features 50W maximum power dissipation and moisture resistance. Operates across a temperature range of -55°C to 250°C with solder lead/base style.
Vishay TMC0506R000FE02 technical specifications.
| Features | Moisture Resistant |
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Resistance | 6R |
| Series | TMC |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TMC0506R000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
