
The TMCMA1C106MTRF is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 10 microfarads and a DC rated voltage of 16 volts. The capacitor measures 1.6mm in width and 3.2mm in length, and has a height of 1.6mm. It is a solid tantalum capacitor with a two-terminal design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TMCMA1C106MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TMCMA1C106MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.