This solid tantalum capacitor has a rated voltage of 10V and a capacitance of 22uF. It is a polarized component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.2mm in width, 5.8mm in length, and 2.5mm in height. It is available from Vishay under the part number TMCMC1A226MTRF.
Checking distributor stock and pricing after the page loads.
Vishay TMCMC1A226MTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |