The TMCP0E226KTRF is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 2.5V. It operates within a temperature range of -55C to 125C. The capacitor is packaged in a 2012-12 format, measuring 1.25mm in width, 2mm in length, and 1.2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |