The TMCP0J106MTRF is a polarized tantalum capacitor with a rated voltage of 6.3V and a capacitance of 10uF. It operates within a temperature range of -55 to 125C and is packaged in a 2012-12 format. The capacitor has a width of 1.25mm and a height of 1.2mm. It is a solid tantalum capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |