Cap Tant Solid 10uF 16V UA CASE 20% (3.2 X 1.6 X 1.2mm) Inward L SMD 3216-12 3.3 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 3.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.6uA |
| Case Code | UA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Molded Case|Small Size|Ultra Flat Low Profile |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |