
The TMPG06-27HE3/53 is a unidirectional Zener diode with a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It features a clamping voltage of 39.1V and a minimum breakdown voltage of 24.3V. The diode is available in an axial package with a maximum reverse leakage current of 1uA and a maximum surge current of 10.2A. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage | 39.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 21.8V |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | Axial |
| RoHS | Not Compliant |