Diode TVS Single Uni-Dir 21.8V 400W 2-Pin Case MPG06 Tape and Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage | 39.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 10.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 21.8V |
| Series | TMPG06 |
| Termination | Axial |
| RoHS | Not Compliant |