Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional,
Vishay TMPG06-6.8-E3/54 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 27.8A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.