
N-channel JFET for general-purpose small signal applications. Features a 20V drain-source breakdown voltage and 730mA continuous drain current. Offers a low drain-source on-resistance of 400mΩ (max) and a threshold voltage of 600mV. Packaged in a SOT-23-3 surface-mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TN0200K-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 730mA |
| Current | 12A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | 600mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 17ns |
| Voltage | 20V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN0200K-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
