N-channel JFET for general-purpose small signal applications. Features 20V drain-source breakdown voltage and 420mA continuous drain current. Offers a maximum drain-source on-resistance of 1.4 Ohms. Operates within a temperature range of -55°C to 150°C. Packaged in a SOT-23-3 surface-mount package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay TN0201K-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TN0201K-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 420mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 1.4R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN0201K-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
