
The TN0201L is a single N-channel MOSFET from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 640mA and a drain to source voltage of 20V. The device is packaged in a SOT-23-3 package with dimensions of 4.7mm in height, 4.7mm in length, and 3.68mm in width. The TN0201L has a maximum power dissipation of 800mW and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TN0201L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Series | TN0 |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TN0201L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
