The TN0401L is a single N-channel MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 640mA and a drain to source voltage of 40V. The device is packaged in a SOT-23-3 case and has a maximum power dissipation of 800mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Series | TN0 |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Not Compliant |