
N-channel JFET transistor for surface mount applications. Features a 240V drain-source voltage (Vdss) and 200mA continuous drain current (ID). Offers a maximum drain-source on-resistance (Rds On) of 4 Ohms and a typical threshold voltage of 800mV. Operates within a temperature range of -55°C to 150°C. Packaged in a SOT-23-3 (TO-236) case, supplied on tape and reel.
Vishay TN2404K-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 240V |
| Drain-source On Resistance-Max | 4R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN2404K-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.