Sign in to ask questions about the Vishay TN2404KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TN2404KL technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 240V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 1.65V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TN2404KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.