
Surface mount chip resistor featuring thin film technology with a 10K Ohm resistance value and 0.1% tolerance. This 0603 case size component offers a 0.1W power rating and a temperature coefficient of ±5ppm/°C. Designed for automotive applications, it is sulfur-resistant and operates up to 125°C with a maximum voltage rating of 75V. The rectangular SMD package has two pad terminations and measures 1.6mm in length, 0.85mm in depth, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU060310K0BZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPU060310K0BZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.