RES SMD 147 OHM 0.05% 1/10W 0603
Vishay TNPU0603147RAZEN00 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 147R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.05% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU0603147RAZEN00 to view detailed technical specifications.
No datasheet is available for this part.