High-precision thin film chip resistor, 20kΩ resistance with a tight 0.1% tolerance. Features a 0603 (1608 metric) SMD/SMT package, 1/10W (100mW) power dissipation, and a 75V DC voltage rating. Designed for demanding applications with moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating temperature range from -55°C to 125°C.
Vishay TNPU060320K0BZEN00 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPU |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU060320K0BZEN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.