The TNPU0603 is a 215 ohm, 0.1% tolerance, chip resistor with a maximum power dissipation of 100mW. It is available in a 0603 package and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 1000. It features automotive AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU0603215RBZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU0603215RBZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.