
The TNPU0805 resistor is a 215 ohm, 0.05% tolerance, automotive-grade chip resistor with a maximum power dissipation of 125mW. It is available in a 0805 package, with a height of 0.022inch and a length of 0.079inch. The resistor is RoHS compliant and is packaged in tape and reel quantities of 1000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU0805215RAZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.05% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU0805215RAZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.