
The TNPU0805 resistor is a moisture-resistant, automotive-grade chip resistor with a resistance of 215 ohms and a tolerance of 0.1%. It is available in a 0805 package and is packaged on tape and reel. The resistor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and features anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.1% |
| RoHS | Compliant |
