The TNPU0805221RBZEN00 is a moisture-resistant chip resistor with a 221 ohm resistance and 0.1% tolerance. It is packaged in an 0805 case and is available on tape and reel. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The maximum power dissipation is 125mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU0805221RBZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU0805221RBZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.