The TNPU08056K34AZEN00 is a 0805 chip resistor from Vishay, featuring moisture resistance and automotive AEC-Q200 compliance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 125mW and a resistance of 6.34kΩ with a tolerance of 0.05%. It is available in tape and reel packaging and is RoHS compliant.
Vishay TNPU08056K34AZEN00 technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.34kR |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.