SMD chip resistor featuring 100 Ohm resistance with a tight 0.1% tolerance. This thin film resistor is rated for 200V DC and 0.25W (250mW) power dissipation. Housed in a 1206 (3216 metric) case with tin plating, it offers moisture resistance, anti-sulfur properties, and automotive AEC-Q200 qualification. Operating across a wide temperature range of -55°C to 125°C, it is supplied on tape and reel.
Vishay TNPU1206100RBZEN00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPU |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU1206100RBZEN00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.