1k Ohm 0.1% tolerance thin film chip resistor, 1/4W power rating, housed in a 1206 (3216 metric) SMD/SMT package. Features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Operating temperature range is -55°C to 125°C, with a 200V voltage rating. Tin contact plating and tape and reel packaging are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU12061K00BZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPU |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU12061K00BZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.