The TNPU 215R 0.05% 1206 resistor is a fixed chip resistor with a resistance of 215 ohms and a tolerance of 0.05%. It is packaged in a 1206 case and is RoHS compliant. The resistor has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 125°C. It is available in quantities of 1000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU1206215RAZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.05% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU1206215RAZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.