2k Ohm 0.1% tolerance thin film chip resistor in a 1206 (3216 metric) surface-mount package. Features 0.25W (250mW) power dissipation, 200V voltage rating, and operates across a -55°C to 125°C temperature range. This moisture-resistant component is automotive AEC-Q200 qualified and includes anti-sulfur protection. Dimensions are 3.2mm length, 1.6mm width, and 0.55mm height with tin contact plating.
Sign in to ask questions about the Vishay TNPU12062K00BZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPU12062K00BZEN00 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPU e3 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU12062K00BZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
