
The TNPU1206412RAZEN00 is a 1206-form-factor chip resistor with a resistance of 412 ohms and a tolerance of 0.05%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 125°C. It is available in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU1206412RAZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPU1206412RAZEN00 technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 412R |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.05% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU1206412RAZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.