
The TNPU 1206 41.2kR 0.1% 250mW Chip Resistor from Vishay is a moisture-resistant, automotive-grade fixed resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 1206 package case and is available in tape and reel packaging. The resistor has a resistance of 41.2 kilohms with a tolerance of 0.1% and a maximum power dissipation of 250 milliwatts. The device is compliant with RoHS regulations and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPU120641K2BZEN00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPU120641K2BZEN00 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 41.2kR |
| RoHS Compliant | Yes |
| Series | TNPU |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPU120641K2BZEN00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.