The TNPW0402100KDEED is a 100kR chip resistor from Vishay, packaged in a 0402 case. It is lead free and RoHS compliant, with a tolerance of 0.5%. The resistor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0402100KDEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402100KDEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
