The TNPW0402100KFEED is a 100kR 1% chip resistor from Vishay, packaged in a 0402 case and available on tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is tin plated and RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |