
0402 chip resistor featuring 10k Ohm resistance with 0.1% tolerance. This thin film component operates within a -55°C to 125°C temperature range and offers a 63mW maximum power dissipation. It is constructed with 2 terminations, a 50V voltage rating, and a tin/lead contact plating. Packaged in tape and reel, this rectangular SMD component measures 0.039" L x 0.020" W x 0.016" H.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Military |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TNPW |
| Size Code | 0402 |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
