
Molded SMD chip resistor featuring 12k Ohm resistance with a tight 0.1% tolerance. This 0402 (1005 metric) case size component offers 1/10W (63mW) power dissipation and a temperature coefficient of ±25ppm/°C. Designed for reliability, it boasts moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating across a wide temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay TNPW040212K0BEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW040212K0BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW040212K0BEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
