
Molded SMD chip resistor featuring thin film technology, 15k Ohm resistance with a tight 0.1% tolerance. This 0402 (1005 metric) case size component offers a 0.1W power rating and a ±25ppm/°C temperature coefficient. Designed for surface mount applications, it boasts moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, operating from -55°C to 125°C with a 50V DC rating. Packaged in tape and reel, this lead-free and RoHS compliant resistor is suitable for demanding environments.
Sign in to ask questions about the Vishay TNPW040215K0BEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW040215K0BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW040215K0BEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
