
The TNPW04021K37BEED is a 0402 chip resistor from Vishay with a resistance of 1.37kR and a tolerance of 0.1%. It features moisture resistance and is compliant with AEC-Q200. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay TNPW04021K37BEED technical specifications.
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.37kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.