
The TNPW04021K37BETD is a 0402 chip resistor with a resistance of 1.37kΩ and a tolerance of 0.1%. It has a maximum power dissipation of 63mW and is available in a tape and reel packaging with 10,000 units per package. The resistor is RoHS compliant and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay TNPW04021K37BETD technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.37kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Not Compliant |
No datasheet is available for this part.