
The TNPW040220K0BETD is a fixed chip resistor from Vishay with a resistance of 20kΩ. It is available in a 0402 package size and features a tin and lead contact plating. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 63mW. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay TNPW040220K0BETD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW040220K0BETD technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | TNPW |
| Size Code | 0402 |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW040220K0BETD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.