The TNPW040220K5BETD is a fixed chip resistor from Vishay with a resistance of 20.5kR and a tolerance of 0.1%. It is available in a 0402 package, with a maximum power dissipation of 63mW. The resistor is constructed with a rectangular shape and features tin and lead contact plating. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay TNPW040220K5BETD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW040220K5BETD technical specifications.
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20.5kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW040220K5BETD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.