The TNPW040220K8DETD is a fixed chip resistor with a resistance of 20.8kΩ. It is available in a 0402 package and features a maximum operating temperature range of -55°C to 125°C. The resistor is plated with tin and lead. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay TNPW040220K8DETD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW040220K8DETD technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20.8kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW040220K8DETD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.