
The TNPW0402232RBEED is a 0402 chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 63 milliwatts and is designed for automotive applications, meeting the AEC-Q200 standard. The resistor is available in tape and reel packaging with 10,000 units per package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0402232RBEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402232RBEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.