The 232R 1% Chip Resistor 0402 is a surface-mount fixed resistor with a resistance of 232 ohms and a tolerance of 1%. It is packaged in a 0402 case and features tin contact plating. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0402232RFEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402232RFEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.