Vishay TNPW0402270RBEED technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0402270RBEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.