The TNPW04022K61BEED is a 2.61k ohm, 0.1% tolerance, 0402 chip resistor from Vishay. It features moisture resistance and is compliant with AEC-Q200. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel with 10,000 units per reel.
Vishay TNPW04022K61BEED technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.61kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW04022K61BEED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.