Vishay TNPW04023300DT9 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.05mm |
| Length | 0.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 63mW |
| Resistance | 330R |
| Series | TNPW Series |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| DC Rated Voltage | 25V |
| Width | 0.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW04023300DT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.