The TNPW040241K2BEED is a 0402 case code, rectangular construction, chip resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 2-termination resistor with a resistance of 41.2kR and a tolerance of 0.1%. The resistor is packaged in a tape and reel format with 10,000 units per package. It is RoHS compliant and features moisture resistance and anti-sulfur properties, making it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Vishay TNPW040241K2BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 41.2kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.