
The TNPW040261K9BEED is a 61.9k ohm, 0.1% tolerance, moisture resistant chip resistor from Vishay. It is available in a 0402 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a tin contact plating. It is packaged in tape and reel quantities of 10000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW040261K9BEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW040261K9BEED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 61.9kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW040261K9BEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.